857-038-441-103

Heilind Number:EDA857-038-441-103
Manufacturer:EDAC
Manufacturer Number:857-038-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-441-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 38 positions, it offers efficient board-to-board connectivity for your electronic components. The copper alloy contact material guarantees secure and uninterrupted power transmission, while the 5A amperage rating ensures compatibility with a wide range of devices. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly, and its straight mount orientation offers flexibility in installation. Trust in this connector for seamless and robust connections in your electronic systems.