857-038-441-104

Heilind Number:EDA857-038-441-104
Manufacturer:EDAC
Manufacturer Number:857-038-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-441-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. Featuring 38 robust copper alloy contact positions, it ensures reliable power delivery at up to 5A. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Engineered to excel even in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this high-quality connector, a must-have in any professional's toolkit.