857-038-441-108

Heilind Number:EDA857-038-441-108
Manufacturer:EDAC
Manufacturer Number:857-038-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-441-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout, it offers 38 positions at a .156-inch pitch, perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Choose our black-colored connector for both functionality and aesthetics. Upgrade your setup with this essential component for seamless board-to-board connections.