857-038-441-112

Heilind Number:EDA857-038-441-112
Manufacturer:EDAC
Manufacturer Number:857-038-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-441-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in extreme environments, it boasts a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transmission with an amperage rating of 5 A. With a single row layout and a pitch of .156 inches, it offers precise connectivity for 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this durable and efficient connector.