857-038-442-203

Heilind Number:EDA857-038-442-203
Manufacturer:EDAC
Manufacturer Number:857-038-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-442-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With two rows and 38 positions, it offers ample connectivity in a compact .156-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage and precise .2-inch row spacing for efficient power transmission. Upgrade your setup with this essential component for seamless board-to-board connections.