857-038-442-204

Heilind Number:EDA857-038-442-204
Manufacturer:EDAC
Manufacturer Number:857-038-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-442-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and high-performance in demanding environments. Featuring 38 positions across 2 rows, this connector ensures seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and efficient power delivery, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The sleek black design adds a touch of sophistication, while the straight mount orientation offers easy installation. Elevate your connectivity solutions with this essential component.