857-038-442-208

Heilind Number:EDA857-038-442-208
Manufacturer:EDAC
Manufacturer Number:857-038-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-442-208

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature settings. With a 5A amperage, it delivers efficient power transmission, while the copper alloy contact material guarantees stable and secure connections. Its two rows and 38 positions offer ample versatility for various applications, and a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Perfect for board-to-board PCB connections, it ensures seamless data transfer and signal integrity, making it an essential component for your project. Trust in our connector to deliver consistent performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this essential component.