857-038-442-212

Heilind Number:EDA857-038-442-212
Manufacturer:EDAC
Manufacturer Number:857-038-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-442-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance even in harsh environments. With two rows and a total of 38 positions spaced at .156 inches, it offers ample connectivity options for your devices. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure and efficient board-to-board connections with a pitch of .2 inches. Trust in its 5A amperage rating and straight mount orientation for seamless integration into your designs. Elevate your projects with this essential component.