857-038-445-101

Heilind Number:EDA857-038-445-101
Manufacturer:EDAC
Manufacturer Number:857-038-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-445-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in the harshest conditions. With a single row design and 38 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect solution for industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic setup.