857-038-445-103

Heilind Number:EDA857-038-445-103
Manufacturer:EDAC
Manufacturer Number:857-038-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-445-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 5A amperage capacity and features a single row with 38 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for board-to-board applications, this straight-mount connector ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a must-have for industrial and electronic projects. Trust in our cutting-edge technology to power up your connectivity solutions.