857-038-445-107

Heilind Number:EDA857-038-445-107
Manufacturer:EDAC
Manufacturer Number:857-038-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-445-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a single row of 38 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless integration into your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it offers exceptional durability and performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Trust in our connector to deliver superior connectivity solutions.