857-038-445-108

Heilind Number:EDA857-038-445-108
Manufacturer:EDAC
Manufacturer Number:857-038-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-445-108

Detailed Description

Ensure reliable connections in high-temperature environments with our High Temp Card Edge Connector. This black connector, featuring UL 94V-0 Polyphenylene Sulfide housing, is designed for durability and performance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers a secure fit for your application. The single-row design with 38 positions allows for efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Whether for PCB assembly or board-to-board connections, this connector guarantees optimal functionality in challenging conditions. Trust in its straight mount orientation and 5A amperage capacity for dependable performance. Upgrade your connectivity solutions with this essential component.