857-038-445-112

Heilind Number:EDA857-038-445-112
Manufacturer:EDAC
Manufacturer Number:857-038-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-445-112

Detailed Description

Easily establish high-temp connectivity with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 38 positions, it offers seamless integration onto your PCB. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable current flow. The .156-inch pitch and .2-inch row spacing allow for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees peak performance even in the harshest environments. Perfect for various applications, it's a must-have in your connector arsenal.