857-038-447-102

Heilind Number:EDA857-038-447-102
Manufacturer:EDAC
Manufacturer Number:857-038-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-447-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a single row with 38 positions, perfect for seamless board-to-board PCB connections. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing excellent conductivity. The black color and straight mount orientation make for easy identification and installation. With a pitch of 0.156 inches and row spacing of 0.2 inches, this connector offers precise and efficient connectivity. Trust in our connector for optimal power transmission, rated for 5A amperage.