857-038-447-103

Heilind Number:EDA857-038-447-103
Manufacturer:EDAC
Manufacturer Number:857-038-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connections in demanding environments. With a sleek black finish, it effortlessly blends in with any setup. Boasting a 5 A amperage capacity, this connector ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row with 38 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for superior performance and longevity.