857-038-447-108

Heilind Number:EDA857-038-447-108
Manufacturer:EDAC
Manufacturer Number:857-038-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-447-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential black component boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a single row layout and 38 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly between -40 and 105°C, it's perfect for demanding applications in various industries. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB setup with this essential connector.