857-038-453-102

Heilind Number:EDA857-038-453-102
Manufacturer:EDAC
Manufacturer Number:857-038-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-453-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 38 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee longevity, even in high-temperature environments ranging from -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this black-colored connector, perfect for demanding projects that require precision and durability.