857-038-453-107

Heilind Number:EDA857-038-453-107
Manufacturer:EDAC
Manufacturer Number:857-038-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-453-107

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row with 38 positions, ensuring seamless integration into your PCB setup. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation. Operable in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.