857-038-453-108

Heilind Number:EDA857-038-453-108
Manufacturer:EDAC
Manufacturer Number:857-038-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a single row configuration with 38 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance and durability. The copper alloy contact material ensures reliable power transmission, while the black housing adds a sleek finish to your assembly. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. The right-angle mount orientation and .156-inch pitch make installation a breeze, perfect for space-constrained applications. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in your connector arsenal.