857-038-453-112

Heilind Number:EDA857-038-453-112
Manufacturer:EDAC
Manufacturer Number:857-038-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-453-112

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at up to 5 A. With a single row layout, 38 positions, and a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and high-performance board-to-board connections.