857-038-454-101

Heilind Number:EDA857-038-454-101
Manufacturer:EDAC
Manufacturer Number:857-038-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-454-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Specifically designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row layout and a total of 38 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Perfect for space-saving applications, its right-angle mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance PCB connectivity.