857-038-454-102

Heilind Number:EDA857-038-454-102
Manufacturer:EDAC
Manufacturer Number:857-038-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-454-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a single row layout featuring 38 copper alloy contact positions, it facilitates seamless board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic assemblies. Elevate your connectivity game with this essential component, ideal for various applications in industries like telecommunications, automotive, and more.