857-038-454-103

Heilind Number:EDA857-038-454-103
Manufacturer:EDAC
Manufacturer Number:857-038-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-454-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 38 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable power delivery, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.