857-038-454-107

Heilind Number:EDA857-038-454-107
Manufacturer:EDAC
Manufacturer Number:857-038-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-454-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior performance in high-temperature environments. With a single row design and 38 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, it ensures optimal conductivity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your electronic designs with this essential component.