857-038-455-201

Heilind Number:EDA857-038-455-201
Manufacturer:EDAC
Manufacturer Number:857-038-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-455-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB applications. Boasting a total of 38 positions, it allows for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector to deliver superior connectivity in demanding conditions.