857-038-455-203

Heilind Number:EDA857-038-455-203
Manufacturer:EDAC
Manufacturer Number:857-038-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-455-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector boasts a robust construction with a housing made of UL 94V-0 Polyphenylene Sulfide. The 38 positions across two rows ensure ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability and efficiency are paramount. Upgrade your connectivity solutions with this sleek and reliable Black Card Edge Connector.