857-038-455-204

Heilind Number:EDA857-038-455-204
Manufacturer:EDAC
Manufacturer Number:857-038-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-455-204

Detailed Description

Enhance your high-temperature connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 38 positions, it offers ample space for secure and efficient connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Whether you're working on industrial machinery or telecommunications equipment, trust in the durability and performance of our Card Edge Connector.