857-038-455-208

Heilind Number:EDA857-038-455-208
Manufacturer:EDAC
Manufacturer Number:857-038-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-455-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in high-temperature environments. With two rows and 38 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.