857-038-455-212

Heilind Number:EDA857-038-455-212
Manufacturer:EDAC
Manufacturer Number:857-038-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-455-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This sleek black connector is designed for optimal performance, featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With two rows and 38 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this reliable and efficient connector.