857-038-456-202

Heilind Number:EDA857-038-456-202
Manufacturer:EDAC
Manufacturer Number:857-038-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-456-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, perfect for high-density PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for seamless integration, making it a versatile choice for your connectivity needs. Trust in this connector to deliver consistent and high-quality performance, meeting the demands of your projects with ease. Elevate your PCB designs with this essential component.