857-038-456-203

Heilind Number:EDA857-038-456-203
Manufacturer:EDAC
Manufacturer Number:857-038-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-456-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows of 38 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive electronics. Upgrade to this essential component for seamless board-to-board connectivity.