857-038-456-204

Heilind Number:EDA857-038-456-204
Manufacturer:EDAC
Manufacturer Number:857-038-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-456-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 38 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose straight mount orientation for seamless integration. Upgrade your PCB assembly with this top-of-the-line connector.