857-038-456-207

Heilind Number:EDA857-038-456-207
Manufacturer:EDAC
Manufacturer Number:857-038-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-456-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for peak performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 5 A. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless integration into your PCB setup. With 38 positions to accommodate a variety of components, this connector offers flexibility for your design needs. Whether you're in the industrial, automotive, or aerospace sector, its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this essential component for efficient board-to-board connections, available now in our selection of premium PCB connectors.