857-038-456-208

Heilind Number:EDA857-038-456-208
Manufacturer:EDAC
Manufacturer Number:857-038-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-456-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure power transmission at up to 5 A. With two rows of 38 positions and a .156-inch pitch, it offers ample connectivity options for your PCB assembly. The straight mount orientation and compact design make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Trust in this black-colored connector for seamless and efficient data transfer in your electronic applications.