857-038-456-212

Heilind Number:EDA857-038-456-212
Manufacturer:EDAC
Manufacturer Number:857-038-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-456-212

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering secure attachment for up to 38 positions. Perfect for board-to-board applications, its straight mount orientation guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronics setup. Trust in its durability and efficiency to elevate your connectivity solutions.