857-038-457-101

Heilind Number:EDA857-038-457-101
Manufacturer:EDAC
Manufacturer Number:857-038-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 38 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The right angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature applications. Elevate your PCB connectivity with this essential component.