857-038-457-102

Heilind Number:EDA857-038-457-102
Manufacturer:EDAC
Manufacturer Number:857-038-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for top performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation under extreme conditions. Featuring a single row with 38 positions and a pitch of .156 inches, it offers seamless integration into your circuit board layout. The copper alloy contacts guarantee excellent conductivity, while the black housing adds a sleek touch to your design. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for applications requiring high reliability and durability. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.