857-038-457-103

Heilind Number:EDA857-038-457-103
Manufacturer:EDAC
Manufacturer Number:857-038-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme temperatures from -40 to 105 °C. Featuring a single row layout with 38 positions, it ensures efficient signal transmission with a contact material of durable Copper Alloy. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment for seamless integration. Its right-angle mount orientation offers versatility in installation, while its sleek black finish adds a touch of sophistication to your setup. Trust in this connector for reliable and efficient performance in demanding environments.