857-038-457-104

Heilind Number:EDA857-038-457-104
Manufacturer:EDAC
Manufacturer Number:857-038-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-104

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row setup and 38 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Plus, its right-angle mount orientation adds versatility to your design possibilities. Trust in this connector for a robust and dependable solution for your board-to-board connections.