857-038-457-107

Heilind Number:EDA857-038-457-107
Manufacturer:EDAC
Manufacturer Number:857-038-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row with 38 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in extreme environments. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a sturdy right-angle mount orientation, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component from our extensive lineup of high-quality PCB connectors.