857-038-457-108

Heilind Number:EDA857-038-457-108
Manufacturer:EDAC
Manufacturer Number:857-038-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-108

Detailed Description

Enhance board-to-board connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation makes it easy to install, perfect for streamlined PCB setups. Upgrade your connectivity solutions with this robust and high-performance connector.