857-038-457-112

Heilind Number:EDA857-038-457-112
Manufacturer:EDAC
Manufacturer Number:857-038-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-457-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for durable performance, this connector features a single row with 38 positions, suitable for various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high temperatures. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. The right-angle mount orientation allows for efficient space utilization. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.