857-038-458-101

Heilind Number:EDA857-038-458-101
Manufacturer:EDAC
Manufacturer Number:857-038-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-101

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Specifically designed for robust performance in extreme environments, this connector ensures reliable power transmission with a 5A capacity. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability and fire resistance. With a single row configuration and 38 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts and .156" pitch provide optimal signal integrity, while the .2" row spacing allows for efficient board-to-board connections. Featuring a right angle mounting orientation, it is ideal for space-saving installations. Operable in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and electronic projects. Trust in its performance to meet your connectivity needs with ease.