857-038-458-102

Heilind Number:EDA857-038-458-102
Manufacturer:EDAC
Manufacturer Number:857-038-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-102

Detailed Description

Discover the ultimate solution for seamless board-to-board connectivity with our High Temp Card Edge Connector. Engineered for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 38 positions, it offers reliable connectivity for your PCB assemblies. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in diverse applications. Choose this black connector for your next project and experience unmatched durability and performance.