857-038-458-104

Heilind Number:EDA857-038-458-104
Manufacturer:EDAC
Manufacturer Number:857-038-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-104

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance in demanding environments. With a single row design and a total of 38 positions, it offers seamless integration for your electronic applications. The right-angle mount orientation ensures versatile installation options, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronic setup requiring robust and efficient board-to-board connectivity. Elevate your connectivity solutions with this high-quality connector.