857-038-458-107

Heilind Number:EDA857-038-458-107
Manufacturer:EDAC
Manufacturer Number:857-038-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 38 positions, perfect for streamlined board-to-board connections. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in high-temperature settings, with an operating range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Its right-angle mount orientation facilitates easy installation, while the .156" pitch and .2" row spacing provide seamless alignment. Elevate your electronic assemblies with this essential component, a must-have for any project requiring robust and dependable connectivity.