857-038-458-108

Heilind Number:EDA857-038-458-108
Manufacturer:EDAC
Manufacturer Number:857-038-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-108

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row configuration with 38 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its right-angle mount orientation adds versatility to your design, accommodating various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial, automotive, and aerospace applications. Elevate your connectivity standards with this high-performance solution.