857-038-458-112

Heilind Number:EDA857-038-458-112
Manufacturer:EDAC
Manufacturer Number:857-038-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout, featuring 38 positions for optimal performance. Crafted with precision, it ensures reliable power delivery, with an amperage rating of 5A. The UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional durability, even in the most demanding environments. Engineered with copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.