857-038-458-201

Heilind Number:EDA857-038-458-201
Manufacturer:EDAC
Manufacturer Number:857-038-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points crafted from Copper Alloy, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, delivering seamless data transfer. Its right-angle mount orientation allows for efficient PCB assembly, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your connectivity solutions with this essential component.