857-038-458-202

Heilind Number:EDA857-038-458-202
Manufacturer:EDAC
Manufacturer Number:857-038-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-202

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for efficiency and durability, it features a double row layout with 38 positions, perfect for seamlessly integrating multiple components. Crafted with precision, the contact material is a sturdy Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance and safety. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless compatibility with various PCB configurations. Its right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this Black Card Edge Connector to deliver seamless connectivity and longevity to your electronic systems.